
SPDT snap-action switch with silver contacts, rated for 3A at 125VAC and 12VDC. Features a pin plunger actuator with a 1.27N operating force and 0.008-inch operating position. Offers a 500,000-cycle mechanical life and 6,000-cycle electrical life. Chassis mountable via screw terminals and wire leads, with IP67, waterproof, and dust-tight ratings. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Honeywell ZD30SA01EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD30SA01EA technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Electrical Life | 6000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZD30SA01EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
