
The ZD30SA02EA is a basic and snap action switch with a SPDT throw configuration, rated for 12V DC and 125V AC with a maximum current rating of 3A. It features a screw mount package type and is designed for on-mom switch function. The switch has a mechanical life of 500,000 cycles and an electrical life of 6,000 cycles. It is rated for operation between -40°C and 85°C and is available in a bulk packaging with 1,000 units per package.
Sign in to ask questions about the Honeywell ZD30SA02EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD30SA02EA technical specifications.
| Contact Material | Silver |
| Depth | 5.4mm |
| Electrical Life | 6000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD30SA02EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
