
SPDT momentary snap acting switch with a simulated roller lever actuator. Features quick connect terminals and panel mounting. Rated for 125V AC and 30V DC, with a contact current rating of 100mA. Offers a mechanical life of 10,000,000 cycles and an electrical life of 10,000 cycles. Operating temperature range from -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Honeywell ZM10B70E01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZM10B70E01 technical specifications.
| Actuator Length | 180mm |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.059inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 52mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10B70E01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.