
SPDT snap-action switch with N.O./N.C. contacts, featuring a pin plunger actuator and screw mounting. Rated for 0.1A at 125VAC and 30VDC, with a contact material of silver and gold plating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 10,000 cycles. Operating force is 1.43N, with a pretravel of 11mm and operating position of 0.012 inches. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Honeywell ZM10E70A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZM10E70A01 technical specifications.
| Actuator Material | Polyamide |
| Package/Case | 100 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 143N |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM10E70A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
