
SPDT momentary snap acting switch with solder terminals and a short straight lever actuator. Features a 5A contact current rating with silver contacts, a 250V AC maximum voltage rating, and a 30V DC rated voltage. Offers a mechanical life of 10,000,000 cycles and an electrical life of 6,000 cycles. Operates within a temperature range of -40°C to 85°C and mounts via chassis, through hole, screw, or solder.
Sign in to ask questions about the Honeywell ZM50D10B01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZM50D10B01 technical specifications.
| Actuator Length | 166mm |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Position | 0.035inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 36mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50D10B01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.