Sign in to ask questions about the Honeywell ZM90G10A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZM90G10A01 technical specifications.
| Actuator Type | PIN PLUNGER |
| Mount | Solder |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZM90G10A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.