SPDT snap-action switch featuring a pin plunger actuator and quick connect termination. Rated for 10.1A at 250VAC, with a DC rating of 30V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 6,000 cycles. Operating force is 2.44N, with a pretravel of 11mm. Constructed with a polyamide actuator and silver contacts, this RoHS compliant switch operates within a temperature range of -40°C to 120°C.
Sign in to ask questions about the Honeywell ZM90G70A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZM90G70A01 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 10.1A |
| Depth | 6.4mm |
| Electrical Life | 6000Cycles |
| Length | 19.8mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 244N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM90G70A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
