
The ZS-00228-050 is an inductive proximity sensor with a sensing distance of 10mm. It operates over a temperature range of -40°C to 85°C and has a plastic body. The sensor is not RoHS compliant and has cable leads for termination. It uses an inductive sensing method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZS-00228-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | No |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZS-00228-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.