Honeywell ZS-00240-03B technical specifications.
| Body Material | Stainless Steel |
| Frequency | 1kHz |
| Load Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 14V |
| Mount | Panel |
| Nominal Supply Current | 10mA |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Connector |
| Weight | 187g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZS-00240-03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
