
The ZS Series Inductive Proximity Sensor is a stainless steel device with a sensing distance of 5.5mm. It operates within a temperature range of -40°C to 100°C and is powered by a voltage between 20V and 37.2V. The sensor is mounted on a panel and features an unshielded termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZS-00303-51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 37.2V |
| Min Supply Voltage | 20V |
| Mount | Panel |
| RoHS Compliant | No |
| Sensing Distance | 5.5mm |
| Sensing Method | Inductive |
| Series | ZS |
| Shielding | Unshielded |
| Termination | Connector |
| Weight | 58g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZS-00303-51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.