
Proximity Sensor Current Sourcing 5.5mm 14V to 33VDC 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZS-00308-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2kHz |
| Load Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 14V |
| Mount | Screw |
| Nominal Supply Current | 10mA |
| Package Quantity | 3 |
| Response Frequency | 2kHz |
| Sensing Distance | 0.196inch |
| Sensing Method | Inductive |
| Series | ZS |
| Shape | Rectangular |
| Weight | 80g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZS-00308-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
