Proximity Sensor Environmental Current Sourcing 4.4mm 12V to 32VDC 3-Pin
Checking distributor stock and pricing after the page loads.
| Frequency | 2kHz |
| Load Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Nominal Supply Current | 25mA |
| Package Quantity | 1 |
| Response Frequency | 2kHz |
| RoHS Compliant | No |
| Sensing Distance | 4.4mm |
| Sensing Method | Inductive |
| Series | ZS |
| Shape | Cylindrical |
| Weight | 65g |
| RoHS | Not Compliant |