
Proximity Sensor NO/NC 2mm 14V to 33VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZS-00361-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 72(Max) |
| Package Width (mm) | 20 |
| Package Height (mm) | 20 |
| Package Material | Stainless Steel |
| Mounting | Panel |
| Module/IC Classification | Module |
| Switching Mode | NO/NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 33V |
| DC Supply Voltage | 14 to 33V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Style | Barrel |
| Min Operating Supply Voltage | 14V |
| Typical Operating Supply Voltage | 15|18|24V |
| Cage Code | 1SY54 |
| EU RoHS | Not Required |
| HTS Code | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell ZS-00361-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.