
The ZS-00361-12 is a 2kHz inductive proximity sensor with a maximum operating temperature range of -25°C to 85°C. It has a nominal supply current of 20mA and a load current of 80mA. The sensor is mounted on a panel and has a sensing distance of 0.078inch. It is not RoHS compliant and has a weight of 75g.
Honeywell ZS-00361-12 technical specifications.
| Frequency | 2kHz |
| Load Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Nominal Supply Current | 20mA |
| Package Quantity | 1 |
| Response Frequency | 2kHz |
| RoHS Compliant | No |
| Sensing Distance | 0.078inch |
| Sensing Method | Inductive |
| Series | ZS |
| Termination | Connector |
| Weight | 75g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZS-00361-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
