Proximity Sensor Environmental NO Current Sourcing 2.75mm 14V to 32.5VDC 3-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 32V |
| Operating Supply Voltage | 32V |
| RoHS | Not Compliant |
