
The ZS-00370-02 is an inductive proximity sensor with a stainless steel body, operating over a temperature range of -55°C to 85°C. It features a sensing distance of 2.99mm and uses an inductive sensing method. The sensor is not RoHS compliant and has a weight of 50g. It is part of the ZS series and has a connector termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Sensing Distance | 2.99mm |
| Sensing Method | Inductive |
| Series | ZS |
| Shielding | Unshielded |
| Termination | Connector |
| Weight | 50g |
| RoHS | Not Compliant |