
This inductive proximity sensor features a stainless steel body and a module package with wire leads for panel mounting. It operates within a temperature range of -40°C to 85°C and has a sensing distance of 4.99mm. The sensor is not RoHS compliant and is part of the ZS series.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 3 |
| RoHS Compliant | No |
| Sensing Distance | 4.99mm |
| Sensing Method | Inductive |
| Series | ZS |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 140g |
| RoHS | Not Compliant |