This inductive proximity sensor features a stainless steel body and operates within a temperature range of -55°C to 85°C. It can sense objects at a distance of up to 1.7mm and is suitable for use in environments with a supply voltage between 14V and 32.5V. The sensor is mounted on a panel and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32.5V |
| Min Supply Voltage | 14V |
| Mount | Panel |
| RoHS Compliant | No |
| Sensing Distance | 1.7mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| Weight | 60g |
| RoHS | Not Compliant |
