
This inductive proximity sensor features a stainless steel body and operates within a temperature range of -40°C to 100°C. It can detect objects at a distance of 2.99mm and is designed to handle a maximum load current of 200mA. The sensor is powered by a supply voltage between 14V and 33V, with a nominal current draw of 10mA. It is available with a screw mount and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Frequency | 2kHz |
| Load Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 14V |
| Mount | Screw |
| Nominal Supply Current | 10mA |
| RoHS Compliant | No |
| Sensing Distance | 2.99mm |
| Sensing Method | Inductive |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
