
This inductive proximity sensor features a stainless steel body and a sensing distance of 4.99mm. It operates within a temperature range of -40°C to 80°C and has a nominal supply current of 15mA. The sensor is available with wire leads and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Load Current | 250mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Nominal Supply Current | 15mA |
| RoHS Compliant | No |
| Sensing Distance | 4.99mm |
| Sensing Method | Inductive |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Wire Leads |
| RoHS | Not Compliant |