Honeywell ZS-00454-01 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Module |
| Frequency | 2kHz |
| Load Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10mA |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | ZS |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZS-00454-01 to view detailed technical specifications.
No datasheet is available for this part.