
SPDT snap-action switch featuring a plunger actuator with quick connect termination. Offers 100mA current rating at 250VAC and 125VAC, with silver contacts and gold plating for enhanced conductivity. Designed for chassis or screw mounting, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Operating temperature range spans from -40°C to 85°C, with a pretravel of 11mm and an operating position of 0.012 inches.
Honeywell ZV10B70A01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 11mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZV10B70A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
