SPDT snap-action switch featuring a straight lever actuator with a 255mm length. Offers both normally open (N.O.) and normally closed (N.C.) contacts with a 0.1A current rating at 255VAC. This chassis-mount switch utilizes solder termination and boasts a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZV10D10D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZV10D10D01 technical specifications.
| Actuator Length | 255mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Differential Travel | 11mm |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.063inch |
| Orientation | Straight |
| Overtravel | 140mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 69mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZV10D10D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.