The ZV10D10P01 is a single zener diode with a maximum voltage rating of 30V DC and 125V AC. It has a current rating of 100mA and operates within a temperature range of -40°C to 125°C. The diode is mounted on a chassis and features a SPDT throw configuration. It is compliant with RoHS regulations and is available in bulk packaging with 1000 units per package.
Honeywell ZV10D10P01 technical specifications.
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operating Force | 23gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZV10D10P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.