The ZV Series SPDT On-Mom Switch is a basic and snap action switch from Honeywell, rated for 125V AC and 100mA current. It features a silver, cadmium contact material with gold plating and operates within a temperature range of -40°C to 85°C. The switch is designed for through hole mounting and has a mechanical life of 10 million cycles. It is RoHS compliant and available in a package quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZV10D20E01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.36N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZV10D20E01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.