
SWITCH SNAP ACT SPDT 100MA 125V
Checking distributor stock and pricing after the page loads.
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Operating Force | 0.5N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ZV |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
