The ZV50B60A01 is a basic SPDT on-mom switch from Honeywell, rated for 125V AC. It has a mechanical life of 10 million cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -40°C to 120°C and is available in bulk packaging with 1,000 units per package. The switch is not RoHS compliant.
Honeywell ZV50B60A01 technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 65gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZV50B60A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.