
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 6A 250VAC 0.64N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZV50B70A03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZV50B70A03 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 6A |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Length | 19.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.64N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZV50B70A03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
