
SPDT snap-action switch with solder terminals, featuring a pin plunger actuator. Rated for 6A at 250VAC and 125VDC, with a mechanical life of 10,000,000 cycles and electrical life of 10,000 cycles. Operating force is 1.43N, with a pretravel of 11mm and an operating position of 0.012 inches. Constructed with silver and cadmium contacts, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. Mounting options include chassis, through hole, screw, and solder.
Honeywell ZV50E10A01 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 6A |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Force | 143N |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 11mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZV50E10A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
