SPDT snap-action switch with a straight lever actuator, featuring solder termination and screw mounting. Rated for 6A at 250VAC, with a DC rating of 125V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 10,000 cycles. Operating temperature range from -40°C to 85°C. Approvals include UL and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZV50E10B01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZV50E10B01 technical specifications.
| Actuator Length | 174mm |
| Approvals | UL, CE |
| Contact Material | Silver, Cadmium |
| Current Rating | 6A |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.043inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 46mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZV50E10B01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
