Honeywell ZV50E10F01 technical specifications.
| Actuator Length | 172mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 6A |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.043inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 46mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZV50E10F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.