Switch Snap Action N.O./N.C. SPDT Lever PC Pins 6A 250VAC 125VDC Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Depth | 6.4mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Operating Force | 0.5N |
| Package Quantity | 1000 |
| Series | ZV |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |