
SPDT momentary snap action switch featuring a standard straight lever actuator with a 194mm length. Rated for 6A at 250V AC and 125V DC, it offers a 250V AC maximum voltage rating. This switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 10,000 cycles. Mounting options include chassis, panel, and screw, with quick connect terminals. Approvals include UL and CE, and the product is RoHS compliant.
Honeywell ZV50E70C01 technical specifications.
| Actuator Length | 194mm |
| Approvals | UL, CE |
| Contact Material | Silver, Cadmium |
| Current Rating | 6A |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.047inch |
| Orientation | Straight |
| Overtravel | 10mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 51mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZV50E70C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.