The ZW-50F92AW1-Z is a 125V 5A SPDT on-momentary switch with a silver contact material and a chassis mount configuration. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 2,000,000 cycles and an electrical life of 10,000 cycles. It is rated for IP67, waterproof, and dust tight, but is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZW-50F92AW1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 203gf |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW-50F92AW1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
