
SPDT snap-action switch featuring a roller lever actuator with a 172mm length. Offers both normally open (N.O.) and normally closed (N.C.) contacts with silver contacts and gold plating. Rated for 0.1A at 250VAC, with a mechanical life of 2,000,000 cycles and an electrical life of 10,000 cycles. Mounting options include chassis, panel, and screw, with solder termination. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZW10E70FD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 172mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.043inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 43mm |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW10E70FD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.