
SPDT snap-action switch featuring a roller lever actuator with a 172mm length. Offers both normally open (N.O.) and normally closed (N.C.) contacts with silver contact material and gold plating. Rated for 0.1A at 250VAC and 125VAC, with an electrical life of 10,000 cycles and a mechanical life of 2,000,000 cycles. Designed for screw mounting with cable termination, this switch operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
Honeywell ZW10E90FW1 technical specifications.
| Actuator Length | 172mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Position | 0.043inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 43mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW10E90FW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
