Honeywell ZW10E90FW4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| Manufacturer Series | ZW |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell ZW10E90FW4 to view detailed technical specifications.
No datasheet is available for this part.