The ZW Series General Purpose SPST Off-Mom Switch is a screw mount switch with a current rating of 100mA and a voltage rating of 125V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -40°C to 105°C and is rated IP67, waterproof, and dust tight. It is available in bulk packaging with 1,000 units per package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Differential Travel | 0.008inch |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.33inch |
| Overtravel | 0.025inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ZW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |