The ZW10F15CD1-Z switch from Honeywell is a basic SPDT switch with a current rating of 100mA and a voltage rating of 250V AC. It features a through hole mount and an operating force of 0.5N. The switch is rated for IP67 and is compliant with general industry standards.
Honeywell ZW10F15CD1-Z technical specifications.
| Package/Case | 125 |
| Current Rating | 100mA |
| Mount | Through Hole |
| Operating Force | 0.5N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | Z |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW10F15CD1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.