Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 2N Thru-Hole PC Pins
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Operating Force | 203gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |