Sign in to ask questions about the Honeywell ZW10F90AW1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZW10F90AW1 technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.008inch |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.33inch |
| Overtravel | 0.025inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW10F90AW1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.