
The ZW50F15AD1-B-Z is a SPDT on-moment switch with a chassis mount configuration, rated for 125V AC. It has a mechanical life of 2 million cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -40°C to 120°C and is packaged in a tray. It meets IP00 ratings.
Honeywell ZW50F15AD1-B-Z technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Tray |
| Ratings | IP00 |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW50F15AD1-B-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
