SWITCH SNAP ACTION SPDT 5A 125V
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Operating Force | 66gf |
| Packaging | Bulk |
| Ratings | IP00, IP67 |
| Reach SVHC Compliant | No |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
