
The ZW50F15FD1-Z is a roller lever switch from Honeywell with a contact current rating of 6A and a current rating of 5A. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The switch is rated for 10000 electrical cycles and 2000000 mechanical cycles. It is available in a 125 package with a chassis mount and through hole configuration.
Honeywell ZW50F15FD1-Z technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Operating Force | 72gf |
| Packaging | Bulk |
| Ratings | IP00, IP67 |
| Reach SVHC Compliant | No |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW50F15FD1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
