Snap action switch featuring a straight stainless steel lever actuator and SPST throw configuration. Rated for 6A at 250VAC, with a 5A current rating and 125V AC voltage rating. Offers a 0.5N operating force, 0.65N actuation force, and a differential travel of 0.027 inches. IP67, waterproof, and dust-tight ratings ensure durability. Termination via wire leads with screw mounting and cable attachment options.
Sign in to ask questions about the Honeywell ZW50F90CW3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZW50F90CW3 technical specifications.
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.027inch |
| Electrical Life | 10000Cycles |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 2000000Cycles |
| Mount | Chassis Mount, Cable, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 0.188inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW50F90CW3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.