SPDT snap action switch featuring a small simulated roller lever actuator. Rated for 6A at 250VAC, with a contact material of silver and a mechanical life of 2,000,000 cycles. Operating temperature range is -40°C to 85°C, with IP67, waterproof, and dust-tight ratings. Mounting options include chassis mount, screw, and wire termination via cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZW50F90HW1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 186mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Position | 0.047inch |
| Orientation | Straight |
| Overtravel | 10mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 46mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW50F90HW1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
