
SWITCH SNAP ACTION SPDT 5A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ZW50F91AW1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 203gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZW50F91AW1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
