Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 0.71N Screw Mount Cable
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@(CQC/cUL/ENEC/UL)A |
| Max AC Voltage Rating | 250@(CQC/cUL/ENEC/UL)V |
| Electrical Life | 10000@(CQC/cUL/ENEC/UL)Cycles |
| Termination Style | Cable |
| Mounting | Screw Mount |
| Operating Force | 0.71N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |