The ZW50F91HW1 is a SPDT on-momentary switch with a voltage rating of 125V and an electrical life of 10000 cycles. It operates within a temperature range of -40°C to 105°C and has a mechanical life of 2000000 cycles. The switch is chassis mount and has wire leads for termination. It is rated for IP67, waterproof, and dust tight environments, but is not RoHS compliant.
Honeywell ZW50F91HW1 technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 95gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZW50F91HW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.