The ZW50F92CW3 is a basic and snap action switch with a stainless steel actuator and silver contact material. It has a current rating of 5A and a voltage rating of 125V AC. The switch is designed for chassis mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 10000 electrical cycles and 2000000 mechanical cycles. The switch is IP67 rated, waterproof, and dust tight, and is compliant with RoHS regulations.
Honeywell ZW50F92CW3 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.028inch |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.345inch |
| Overtravel | 0.039inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 0.188inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.